Testo 0560 0103 103 Folding Thermometer

MPN
0560 0103
Brand
testo
EAN-13
4029547010569
Order Code
57-5436
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Temperature Measurement:

    +220°C +250°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

The Testo 0560 0103 103 is the Smallest Folding Thermometer in its class. The 11cm thermometer hardly takes up any space, so you can simply stow it in your breast or trouser pocket making it always available and close to hand. After taking the measurements, the probe can simply be folded away and stored safely until the next measurement.

The folding 103 conforms to HACCP and EN 13485. Its narrow measurement tip leaves only small punctures in the foodstuffs, making it optimally suitable for spot checks; for example, in production, storage and processing, in gastronomy, in supermarket chains, in food retail or in industry.


  • Ideally suited for applications in the food sector
  • Easy to operate
  • Handy and small, fits in any trouser or jacket pocket
  • Robust probe with narrow measurement tip
  • Hygienic and easy to clean measurement tip
  • Splash-proof according to IP55
  • Certified according to EN 13485
  • Manufacturer's part: Testo 0560 0103 103
Type Penetration thermometer
Maximum Temperature Measurement +220°C

Reviews

Be the first to submit a review

Trustpilot