Testboy TB40 Simple Tester Two-pole CAT III 600V 12-690V LED Acoustic

MPN
TB 40 simple
Brand
Testboy
EAN-13
4028532204006
Order Code
10-7907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £39.99 £34.50
10+ £32.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Testboy TB 40 simple two-pole voltage tester is a reliable tool for measuring AC/DC voltages up to 600 volts in compliance with CAT III standards. This versatile tester features acoustic indicators and LED displays to facilitate voltage measurements with ease. It is typically used for basic electrical testing in residential, commercial, or light industrial environments.
Type Two-pole voltage tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 210 x 57 x 25 mm
Height 25mm
Insulation Test Voltage CAT III
IP Rating IP54
Length 210mm
Misc Attribute 40 Simple
Reading Category CAT III 600 V
V AC reading range 1 up to 600 V
V AC reading range (max.) 600V
V AC reading range (min.) 1V
V DC reading range 1 up to 600 V
Voltage DC reading range (max.) 600V
Voltage reading range DC (min.) 1V
Weight 120g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot