Testboy Installation Testers Two-pole voltage tester 629064

Testboy Brand: Testboy
Testboy manufactures two-pole voltage testers designed for a range of applications with visual and acoustic alerts.
Description Image Product Buy Pricing (Ex VAT) Maximum Voltage Manufacturers Warranty Display Type Dimensions Insulation Test Voltage Height Frequency Range IP Rating Misc Attribute Length Reading Category Load switching V AC reading range Max. frequency V AC reading range (min.) V AC reading range (max.) Min. frequency V DC reading range Rack size Voltage DC reading range (max.)
Testboy 61309000 Profi III DUO Two-pole Voltage Tester CAT IV 1000 V
Testboy 61309000 Profi III DUO Two-pole Voltage Tester CAT IV 1000 V
Standard range
Order code: 10-7870
MPN: 61309000

Despatched within 4 working days - 6 in stock
1+ £95.07
Price per unit Ex VAT
1500V CAT IV Testboy Profi III DUO CAT IV 1000 V 6V
Testboy TB40 Simple Tester Two-pole CAT III 600V 12-690V LED Acoustic
Testboy TB40 Simple Tester Two-pole CAT III 600V 12-690V LED Acoustic
Standard range
Order code: 10-7907
MPN: TB 40 simple

Despatched within 4 working days - 4 in stock
1+ £34.50
10+ £32.63
Price per unit Ex VAT
1 Year (L x W x H) 210 x 57 x 25 mm CAT III 25mm IP54 40 Simple 210mm CAT III 600 V 1 up to 600 V 1V 600V 1 up to 600 V 600V
Testboy Profi III LED Voltage Tester CAT IV 1000V Visual/Acoustic Alerts
Testboy Profi III LED Voltage Tester CAT IV 1000V Visual/Acoustic Alerts
Standard range
Order code: 10-7910
MPN: Testboy Profi III LED

Despatched within 4 working days - 7 in stock
1+ £91.37
Price per unit Ex VAT
1400V LED (L x W x H) 300 x 75 x 20 mm CAT IV 20mm 0 Hz - 1000 Hz IP65 Profi III LED 300mm CAT IV 1000 V 30mA 1000Hz 6V 0Hz 483 mm (19")

Trustpilot