Testboy 61309000 Profi III DUO Two-pole Voltage Tester CAT IV 1000 V

MPN
61309000
Brand
Testboy
EAN-13
4028532200329
Order Code
10-7870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £111.85 £95.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Testboy Profi III DUO is a two-pole voltage tester from Testboy, designed for CAT IV 1000 V applications. It is used for accurately measuring both voltage and current. This robust tool is ideal for electricians working in high-voltage and industrial environments.
Maximum Voltage 1500V
Calibrated Manufacturer's standards (no certificate)
Insulation Test Voltage CAT IV
Misc Attribute Testboy Profi III DUO
Reading Category CAT IV 1000 V
Type Two-pole voltage tester
V AC reading range (min.) 6V

Reviews

Be the first to submit a review

Trustpilot