Testboy Profi III LED Voltage Tester CAT IV 1000V Visual/Acoustic Alerts

MPN
Testboy Profi III LED
Brand
Testboy
EAN-13
4028532200282
Order Code
10-7910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £91.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Testboy Profi III LED is a two-pole voltage tester designed for CAT IV 1000 V applications, featuring LED indicators, acoustic signals, and vibration feedback for enhanced safety and usability. Manufactured by Testboy, this device is ideal for electricians needing to conduct reliable voltage checks in both domestic and industrial environments. Its robust design ensures accurate current testing under various conditions.
Maximum Voltage 1400V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 300 x 75 x 20 mm
Frequency Range 0 Hz - 1000 Hz
Height 20mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 300mm
Load switching 30mA
Max. frequency 1000Hz
Min. frequency 0Hz
Misc Attribute Profi III LED
Rack size 483 mm (19")
Reading Category CAT IV 1000 V
Type Two-pole voltage tester
V AC reading range (min.) 6V
Voltage reading range DC (min.) 6V
Weight 270g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot