Testboy 62712000 TB 73 Paint Meter 0-2000µm for Magnetic & Non-Magnetic Metals

MPN
62712000
Brand
Testboy
EAN-13
4028532730000
Order Code
10-7885
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £531.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Testboy TB 73 is an insulation thickness tester designed to measure coating thickness from 0 to 2000 µm. It is a reliable paint meter for assessing the quality of paint and coatings in automotive and industrial applications. The Testboy 62712000 paint meter is a single piece tool known for its precise performance and ease of use.
Type Paint meter
Maximum Measurement 0µm
Accuracy 3%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 95 x 50 x 30 mm
Display LCD
Height 30mm
Length 95mm
Operating Voltage 2x 1.5V (AAA)
Weight 50g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot