Testboy 62309000 Light 400 LED Work light 2000 lm monochrome Inspection

MPN
62309000
Brand
Testboy
EAN-13
4028532004002
Order Code
17-7165
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Testboy 62309000, known as the Testboy Light 400 LED (monochrome), is an advanced work light designed for precision inspection tasks. This device produces a substantial luminous flux of 2000 lumens, ensuring ample illumination in various environments, particularly beneficial in dimly lit or confined spaces. The robust construction of the work light makes it suitable for demanding industrial applications such as automotive inspections, machinery maintenance, and electrical work. Its monochrome LED configuration enhances visibility and reduces glare, promoting focused and efficient inspections. This tool is essential for engineers and technicians who require consistent, high-quality lighting for meticulous examination and fault-finding tasks.
Type LED (monochrome)
Bulb Type LED (monochrome)
Dimensions (L x W x H) 110 x 45 x 110 mm
Height 110mm
Length 110mm
Luminous Flux 2000lm
Product Type Work light
Weight 402
Width 45mm

Reviews

Be the first to submit a review

Trustpilot