Testboy 62201000 TV 610 Laser Range Finder 60m LCD Backlight Auto-Off

MPN
62201000
Brand
Testboy
EAN-13
4028532206109
Order Code
10-7882
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £94.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Testboy 62201000 laser range finder is a precision tool designed for accurate distance measurement up to 60 metres. It is ideal for professionals in construction and interior design needing exact length measurements. This range finder utilises laser technology for quick and reliable results.
Type Laser range finder
Accuracy 1.5mm
Measurement Range 0.05 - 60m
Accuracy ± 1.5mm
Dim (L x W x H) 124 x 49 x 27 mm
Height 27mm
Laser Category 2
Length 124mm
Max. reading range 60m
Min. reading range 0.05m
Misc Attribute TV 610
Power supply (details) 2 x size AAA batteries
Weight 100g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot