Testboy 61933102 TV 456 Electrical Tester Battery Powered Large Display

MPN
61933102
Brand
Testboy
EAN-13
4028532901127
Order Code
10-7879
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1347.05 £1144.99
10+ £1098.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Testboy TV 456 inkl. EVSE-Adapter, manufactured by Testboy, is an electrical tester designed for VDE testing. It features an integrated EVSE adapter for testing electric vehicle charging stations. Ideal for professional electricians, the device ensures compliance with BGVA3 and DGUV standards.
Type Electronic multi tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 255 x 95 x 135 mm
Display Type Digital
Height 135mm
Length 255mm
Misc Attribute TV 456 inkl. EVSE-Adapter
Weight 1530g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot