Testboy 61609000 TV 950 Wallbox Tester: Checks Charging Function & Phases

MPN
61609000
Brand
Testboy
EAN-13
4028532209506
Order Code
10-7878
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Testboy TV 950 Wallbox tester, manufactured by Testboy, is a VDE testing device designed for accurate evaluation of electric vehicle charging stations. It features advanced testing capabilities in compliance with VDE standards, ensuring safe and proper functioning of Wallbox installations. Typical applications include verifying the performance and safety of charging stations in residential and commercial settings.
Type Wallbox tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Colour Multicolour
Dimensions (L x W x H) 51 x 58 x 165 mm
Height 165mm
Insulation Test Voltage CAT I
Length 51mm
Misc Attribute TV 950
Weight 330g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot