Testboy 200413 TV 410 N Multi Tester CAT III 400V

MPN
200413
Brand
Testboy
EAN-13
4028532200411
Order Code
60-2549
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 18/11/2026

The Testboy TV 410 N is a Rotating Field Tester that indicates the presence of all three phases. Using five glow lamps, the rotary field tester determines the correct order of the phases. The TV 410 N housing is made from impact-resistant unbreakable ABS plastic. The fully insulated 4mm sockets and the associated comprehensive and adaptable connection cable set provide safe testing and rapid determination of the phasing.

What's in the Box?
Testboy TV 410 N
3x test tips
3x 4mm safety cable
1x Kroko-clamp
Instructions for use


  • Comprehensive connection cable set
  • Unbreakable ABS plastic housing
  • Manufacturer's part: Testboy TV 410 N
Type Rotating EMF indicator
Manufacturers Warranty 1 Year
Insulation Test Voltage CAT IV

Reviews

Be the first to submit a review

Trustpilot