Testboy 100.20049.0048 Car Multi Tester

MPN
100.20049.0048
Brand
Testboy
EAN-13
4028532500009
Order Code
60-2547
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £12.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 21/12/2026

The Testboy Car Tester and Multi-Tester is ideal for troubleshooting in cars, commercial vehicles and in all applications in the 6 to 48V DC range. As well as the polarity, the LEDs indicate the voltage in the ranges of 12, 24 and 48V. The integrated piercing probe eases testing of cables that are difficult to access. Thanks to the polarity indicator the tiresome exchanging of the test leads is no longer necessary.


  • Voltage Tester 6 to 48V AC / DC
  • Also indicates the polarity
  • Optical indication by 4 LEDs
  • The handy puncture unit makes it through tough stabbing of isolation
  • Safety rating: IP40
  • TÜV / GS tested and approved
  • IEC / EN 61010-1 (DIN VDE 0411)
  • Polarity indicator
  • Integrated piercing probe
  • Manufacturer's part: Testboy Car Tester
Type Voltage Tester
Manufacturers Warranty 1 Year
Insulation Test Voltage CAT I
Polarity indicator
Safety Rating IP40

Reviews

Be the first to submit a review

Trustpilot