tesa 58155-00000-00 Tesapack Eco & Strong Tape 66m Recycled Brown

Image Representative of Range

tesa 58155-00000-00 Tesapack Eco & Strong Tape 66m Recycled Brown

MPN
58155-00000-00
Brand
tesa
EAN-13
4042448164988
Order Code
13-1590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.02
10+ £6.56
50+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Tesa's Tesapack® Eco & Strong 66 m x 50 mm Brown (Printed) is a reliable packaging tape known for its strong adhesion and eco-friendly materials. Ideal for sealing boxes, it ensures secure and durable packaging. This tape is perfect for both personal and professional use in shipping and storage.
Type Packaging Tape
Width 50mm
Length 66m
Colour Brown
Adhesive Type Acrylic
Barrel width (max.) 50mm
Breakout force 40 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W x H) 66 m x 50 mm x 50 mm
Height 50mm
Length (max.) 66mm
Material Water-based acrylate
Misc Attribute ECO & STRONG
Product type description tesapack® Eco & Strong
Series tesapack®
Thickness 0.056mm

Reviews

Be the first to submit a review

Trustpilot