tesa 66751-00000-00 PRO Mounting Outdoor Tape 1.5m x 19mm waterproof UV resist

MPN
66751-00000-00
Brand
tesa
EAN-13
4063565115462
Order Code
07-6763
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

tesa's Mounting PRO Outdoor 66751-00000-00 industrial tape is a transparent, durable adhesive tape measuring 1.5m by 19mm. It is designed for outdoor use, providing strong and reliable adhesion in various weather conditions. Typical applications include securing objects and mounting signs on external surfaces.
Type Industrial tape
Width 19mm
Length 1.5m
Colour Transparent
Adhesive Type Acrylic
Carrier Material PE foam
Dimensions (L x W) 1.5 m x 19 mm
Maximum Temperature +80°C
Misc Attribute Mounting PRO Outdoor

Reviews

Be the first to submit a review

Trustpilot