tesa 77747-00000-00 Ultra Strong Tape 5m x 19mm 100kg/m hold 1pc

Image Representative of Range

tesa 77747-00000-00 Ultra Strong Tape 5m x 19mm 100kg/m hold 1pc

MPN
77747-00000-00
Brand
tesa
EAN-13
4042448340337
Order Code
07-6795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

tesa's ULTRA STRONG industrial tape, model 77747-00000-00, is a double-sided adhesive solution measuring 5 metres in length and 19mm in width. It is designed for clever mounting systems and allows fixing, hanging, and mounting without drilling or tools, making it ideal for applications on tiles. This extra strong tape is perfect for industrial needs where a robust and reliable adhesive is required.
Type Industrial tape
Width 19mm
Length 5m
Colour White
Adhesive Tape Features Non-aging
Adhesive Type Natural rubber
Carrier Material PE foam
Dimensions (L x W) 5 m x 19 mm
Material Synthetic rubber
Misc Attribute ULTRA STRONG
Series tesa® Powerbond
Thickness 1.1mm

Reviews

Be the first to submit a review

Trustpilot