tesa 04610-00000-00 Professional duct Tape silver 50m x 50mm 1pc |
07-6327
|
|
Despatched within 4 working days - 254 in stock
|
1+ £6.89
Price per unit Ex VAT
|
50mm |
50m |
Silver |
Natural rubber |
|
34 N/10mm |
PE coated fabric |
(L x W x H) 50 m x 50 mm x 50 m |
50m |
PET/cotton fabric |
0.18mm |
|
Gaffer, Duct, Cloth Tape |
tesa® Professional |
tesa 04610-00004-00 Professional Cloth Tape black 50m x 50mm 1pc |
07-6328
|
|
Despatched within 4 working days - 839 in stock
|
1+ £6.89
Price per unit Ex VAT
|
50mm |
50m |
Black |
Natural rubber |
|
30 N/10mm |
PE coated fabric |
(L x W x H) 50 m x 50 mm x 50 m |
50m |
PET/cotton fabric |
0.18mm |
|
Gaffer, Duct, Cloth Tape |
tesa® Professional |
tesa 04662-00199-00 Professional Cloth Tape yellow 50m x 48mm 1 piece |
07-6333
|
|
Despatched within 4 working days - 70 in stock
|
1+ £9.21
Price per unit Ex VAT
|
48mm |
50m |
Yellow |
Natural rubber |
|
34 N/10mm |
PE coated fabric |
(L x W) 50 m x 48 mm |
|
PET/cotton fabric |
0.18mm |
|
Gaffer, Duct, Cloth Tape |
tesa® Professional |
tesa 53949-00005-02 Professional Cloth Tape 50m x 50mm silver matt |
07-6542
|
|
Despatched within 4 working days - 36 in stock
|
1+ £20.31
Price per unit Ex VAT
|
50mm |
50m |
Silver |
Natural rubber |
|
85 N/10mm |
Viscose |
(L x W x H) 50 m x 50 mm x 50 m |
50m |
Natural rubber |
310µm |
+125°C |
Gaffer, Duct, Cloth Tape |
tesa® Professional |
tesa 60101-00000-00 Professional Tape white 25m x 48mm 1 pc. |
07-6725
|
|
Despatched within 4 working days - 27 in stock
|
2+ £2.14
Price per unit Ex VAT
|
48mm |
25m |
White |
Acrylic |
Suitable for indoor use |
50 N/10mm |
Fibreglass fabric |
(L x W) 25 m x 48 mm |
|
|
185µm |
|
Gaffer, Duct, Cloth Tape |
tesa® Professional |