tesa 60101-00000-00 Professional Tape white 25m x 48mm 1 pc.

MPN
60101-00000-00
Brand
tesa
EAN-13
4042448295347
Order Code
07-6725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The tesa cloth tape measures 25 meters in length and 48 millimeters in width, making it ideal for a variety of applications. Manufactured by tesa, this durable tape is perfect for reinforcing joints and patching holes in drywall and plasterboard. Its strong adhesive properties make it suitable for rigid board and gypsum box sealing.
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 25m
Colour White
Adhesive Tape Features Suitable for indoor use
Adhesive Type Acrylic
Breakout force 50 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 25 m x 48 mm
Series tesa® Professional
Thickness 185µm

Reviews

Be the first to submit a review

Trustpilot