tesa 04662-00199-00 Professional Cloth Tape yellow 50m x 48mm 1 piece

MPN
04662-00199-00
Brand
tesa
EAN-13
4042448356826
Order Code
07-6333
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The tesa 04662-00199-00 cloth tape by tesa is a robust fabric adhesive tape measuring 50 metres in length and 48 millimetres in width. It is renowned for its high tensile strength and reliable adhesion, making it ideal for sealing, bundling, and repairing tasks. This versatile tape is commonly used in professional and DIY settings for temporary repairs and securing materials.
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 50m
Colour Yellow
Adhesive Type Natural rubber
Breakout force 34 N/10mm
Carrier Material PE coated fabric
Dimensions (L x W) 50 m x 48 mm
Material PET/cotton fabric
Series tesa® Professional
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot