tesa 53949-00005-02 Professional Cloth Tape 50m x 50mm silver matt

Image Representative of Range

tesa 53949-00005-02 Professional Cloth Tape 50m x 50mm silver matt

MPN
53949-00005-02
Brand
tesa
EAN-13
4042448883131
Order Code
07-6542
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £23.93 £23.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The tesa 53949-00005-02 Cloth Tape is a versatile and strong adhesive solution manufactured by tesa. Measuring 50 metres in length and 50mm in width, this silver fabric tape is ideal for general repairs, sealing, and binding needs. Its durable nature makes it suitable for both indoor and outdoor applications, commonly utilised in DIY projects and professional settings.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Silver
Adhesive Type Natural rubber
Breakout force 85 N/10mm
Carrier Material Viscose
Dimensions (L x W x H) 50 m x 50 mm x 50 m
Height 50m
Material Natural rubber
Maximum Temperature +125°C
Series tesa® Professional
Thickness 310µm

Reviews

Be the first to submit a review

Trustpilot