tesa 57230-00005-02 perfect Cloth Tape grey 50m x 19mm weatherproof

Order Code:

07-6660

Brand: tesa MPN: 57230-00005-02 EAN-13: 4042448360465
Qty Unit Price (Ex VAT)
1+ £30.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

The tesa PERFECT 57230-00005-02 cloth tape is a strong and durable repair tape measuring 50m in length and 19mm in width. Manufactured by tesa, this extra power tape is grey and heat-resistant, making it ideal for outdoor applications and various repair tasks. It is commonly used as duct tape, gaffer tape, or fabric tape for both household and professional projects.
Type Cloth tape
Width 19mm
Length 50m
Colour Grey
Adhesive Type Natural rubber
Breakout force 100 N/10 mm
Carrier material Acrylic coated fabric
Dimensions (L x W x H) 50 m x 19 mm x 50 m
Height 50m
Material Natural rubber
Misc Attribute PERFECT
Motif imprint Grey
Product type description extra Power® Perfect
Series tesa® extra Power
Thickness 0.31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot