tesa 77744-00000-00 Powerbond mounting Tape for tiles & metal 1.5m x 19mm

Image Representative of Range

tesa 77744-00000-00 Powerbond mounting Tape for tiles & metal 1.5m x 19mm

MPN
77744-00000-00
Brand
tesa
EAN-13
4042448340528
Order Code
07-6792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £6.00 £5.10
10+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The tesa Powerbond industrial tape is a strong adhesive solution ideal for fixing without the need for drilling. It measures 1.5m in length and 19mm in width, suitable for mounting on tiles and metal surfaces. Its typical applications include attaching bathroom and wall mirrors securely.
Type Industrial tape
Width 19mm
Length 1.5m
Colour White
Adhesive Type Acrylic
Carrier Material PE foam
Dimensions (L x W) 1.5 m x 19 mm
Misc Attribute TILES
Series tesa® Powerbond
Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot