tesa 74921-00002-00 Cover sheets Blue 100 m x 75 cm Adhesive Tape

MPN
74921-00002-00
Brand
tesa
EAN-13
4063565492150
Order Code
17-7154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £50.78 £46.01
10+ £44.39
50+ £44.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

tesa 74921-00002-00, alternatively described as 3415408 - tesa 74921-00002-00, features blue cover sheets with dimensions of 100 metres in length and 75 centimetres in width. These adhesive tape cover sheets are designed for precision in various applications, offering reliable surface protection and masking solutions in manufacturing and automotive industries. The product provides excellent adhesion to a variety of surfaces, ensuring stability and ease of use during painting, composite layup, or other industrial processes where temporary protection from dust, dirt, or mechanical impact is required. The tape's capability to conform to complex geometries makes it an effective choice for engineers seeking efficient masking and covering solutions.
Type Cover sheets
Width 75cm
Length 100m
Colour Blue
Carrier Material PE film
Compatible with (details) Sensitive surfaces
Content 100m
Dimensions (L x W) 100 m x 75 cm
Maximum Temperature 60°C
Min. temperature -5°C
Product Type Cover sheets
Series tesa® Professional

Reviews

Be the first to submit a review

Trustpilot