tesa --Conrad 74921 659638

tesa Brand: tesa
tesa 74921-00000-00, tesa Professional Cover Sheets Blue, sized at 100 metres by 50 centimetres. This product, also known as the 3415407, is designed for reliable surface protection in various industrial applications. Made from durable materials, the cover sheets are highly effective at shielding surfaces from dust, paint, and debris during manufacturing processes, maintenance, or refurbishment tasks. Typical applications include use in automotive workshops, construction sites, and any engineering environment where safeguarding surfaces is essential. Engineered for ease of use, these sheets ensure that critical surfaces remain unscathed, thereby reducing maintenance costs and preserving material integrity.
Description Image Product Buy Pricing (Ex VAT) Width Dimensions Type Length Colour Carrier Material Compatible with (details) Content Maximum Temperature Min. temperature Product Type Series
tesa 74921-00000-00 tesa® Professional Cover Sheets Blue 100mx50cm 100m
tesa 74921-00000-00 tesa® Professional Cover Sheets Blue 100mx50cm 100m
Standard range
Order code: 17-7153
MPN: 74921-00000-00

Despatched within 4 working days - 7 in stock
1+ £35.40
Price per unit Ex VAT
50cm (L x W) 100 m x 50 cm Cover sheets 100m Blue PE film Sensitive surfaces 100m 60°C -5°C Cover sheets tesa® Professional
tesa 74921-00002-00 Cover sheets Blue 100 m x 75 cm Adhesive Tape
tesa 74921-00002-00 Cover sheets Blue 100 m x 75 cm Adhesive Tape
Standard range
Order code: 17-7154
MPN: 74921-00002-00

Available to back orderBack order, lead time 3 weeks
1+ £50.78
Price per unit Ex VAT
75cm (L x W) 100 m x 75 cm Cover sheets 100m Blue PE film Sensitive surfaces 100m 60°C -5°C Cover sheets tesa® Professional


Trustpilot