tesa 66958-00001-00 Mounting PRO Universal Tape 5m x 9mm white durable

MPN
66958-00001-00
Brand
tesa
EAN-13
4063565116360
Order Code
07-6773
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.44
10+ £4.19
50+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

tesa's 66958-00001-00 Industrial tape, measuring 5m by 9mm, is a robust mounting solution suitable for universal applications. This white tape caters to a variety of industrial needs, offering strong and reliable adhesion. Typical uses include securing objects in place on different surfaces, providing a long-lasting bond.
Type Industrial tape
Width 9mm
Length 5m
Colour White
Adhesive Type Natural rubber
Carrier Material PE foam
Dimensions (L x W) 5 m x 9 mm
Maximum Temperature +60°C
Misc Attribute Mounting PRO Universal

Reviews

Be the first to submit a review

Trustpilot