tesa 66792-00001-00 Mounting PRO Tape white 5 m x 19 mm ultra strong 1 pc

MPN
66792-00001-00
Brand
tesa
EAN-13
4063565115356
Order Code
07-6766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

tesa Mounting PRO Ultra Strong is an industrial-grade white tape with dimensions of 5m x 19mm. It delivers reliable adhesion for permanent bonding on a variety of surfaces. Ideal for heavy-duty applications, this tape provides ultra-strong hold for mounting items securely.
Type Industrial tape
Width 19mm
Length 5m
Colour White
Adhesive Type Acrylic
Carrier Material Acrylic foam
Dimensions (L x W) 5 m x 19 mm
Maximum Temperature +200°C
Misc Attribute Mounting PRO Ultra Strong

Reviews

Be the first to submit a review

Trustpilot