tesa 66743-00000-00 Mounting PRO Tape 1.5m x 19mm white permanent hold

MPN
66743-00000-00
Brand
tesa
EAN-13
4063565115547
Order Code
07-6761
Country of Origin
Germany

Discontinued


tesa's Mounting PRO Tapete & Putz 66743-00000-00 is an industrial tape, measuring 1.5 metres by 19 millimetres. It is designed for secure and easy mounting on wallpaper and plaster surfaces. The tape is ideal for indoor applications where a strong, reliable hold is required.
Type Industrial tape
Width 19mm
Length 1.5m
Colour White
Adhesive Type Natural rubber
Carrier Material PE foam
Dimensions (L x W) 1.5 m x 19 mm
Maximum Temperature +60°C
Misc Attribute Mounting PRO Tapete & Putz

Trustpilot