tesa 66001-00001-00 SPVC Plastering Tape yellow 33m x 50mm 1pc UV-resistant

MPN
66001-00001-00
Brand
tesa
EAN-13
4063565017872
Order Code
07-6757
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £6.67 £5.67
10+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The tesa Professional Plastering Tape by tesa measures 33 metres in length and 50 millimetres in width. It is ideal for masking and protecting surfaces during painting or plastering tasks. This durable, yellow PVC adhesive tape is perfect for façade protection and window masking in outdoor environments.
Type Plastering tape
Width 50mm
Length 33m
Colour Yellow
Adhesive Type Natural rubber
Breakout force 22 N/10mm
Carrier Material Soft PVC
Dimensions (L x W) 33 m x 50 mm
Material Natural rubber
Maximum Temperature +60°C
Min. temperature +5°C
Misc Attribute SPVC
Series tesa® Professional
Thickness 0.12mm

Reviews

Be the first to submit a review

Trustpilot