tesa 66001-00000-00 Plastering Tape yellow 33m x 30mm UV-resistant

MPN
66001-00000-00
Brand
tesa
EAN-13
4063565017865
Order Code
07-6756
Country of Origin
Taiwan

Discontinued


The tesa® Professional Plastering Tape, manufactured by tesa, is a yellow PVC adhesive tape measuring 33 metres in length and 30mm in width. It features strong adhesion and excellent resistance to various weather conditions, making it ideal for outdoor use. Common applications include masking windows during painting, protecting facades, and general plastering tasks.
Type Plastering tape
Width 30mm
Length 33m
Colour Yellow
Adhesive Type Natural rubber
Breakout force 22 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 33 m x 30 mm x 33 m
Height 33m
Material Natural rubber
Maximum Temperature +60°C
Min. temperature +5°C
Misc Attribute SPVC
Series tesa® Professional
Thickness 0.12mm

Trustpilot