Tesa 64621-00000-07 Double-Sided Tape 10m x 12mm Versatile & Discreet

Image Representative of Range

Tesa 64621-00000-07 Double-Sided Tape 10m x 12mm Versatile & Discreet

MPN
64621-00000-07
Brand
tesa
EAN-13
4042448902429
Order Code
13-1645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Tesa Double-Sided Tape measures 10 m x 12 mm and is manufactured by Tesa. This double-sided adhesive tape provides a reliable bond and is ideal for crafting, decorating, and general home or office use. Its versatility makes it suitable for attaching posters, photos, and lightweight decorations securely.
Type Double Sided Tape
Width 12mm
Length 10m
Colour Transparent
Carrier Material Polypropylene (PP)
Dimensions (L x W) 10 m x 12 mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot