tesa 64014-501-00 tesapack Packaging Tape 66m x 50mm brown 6pcs silent

MPN
64014-501-00
Brand
tesa
EAN-13
4063565028670
Order Code
07-6753
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

The tesa 64014-501-00 Tape is a high-quality packaging tape, known for its strong adhesion and durability. It measures 66m in length and 50mm in width, and is ideal for sealing boxes and cartons securely. Manufactured by tesa, this brown tape is perfect for both household and commercial packaging applications.
Type Tape
Width 50mm
Length 66m
Colour Brown
Adhesive Type Acrylic
Breakout force 35 N/10mm
Carrier Material PP
Dimensions (L x W) 66 m x 50 mm
Misc Attribute tesapack

Reviews

Be the first to submit a review

Trustpilot