tesa 60399-00001-01 SPVC Plastering Tape 33m x 50mm UV-resistant

MPN
60399-00001-01
Brand
tesa
EAN-13
4042448429865
Order Code
07-6729
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.29
15+ £4.81
40+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The tesa® Professional Plastering Tape, measuring 33m x 50mm, is an SPVC adhesive tape designed for durable masking and protection during painting and plastering tasks. Produced by tesa, it is particularly suitable for outdoor use and protects windows and façades while ensuring clean and precise paint lines. This product is ideal for both professional and DIY applications in painting and window protection.
Type Plastering tape
Width 50mm
Length 33m
Colour Orange
Adhesive Type Natural rubber
Breakout force 20 N/10mm
Carrier Material PVC wrap
Dimensions (L x W) 33 m x 50 mm
Material Natural rubber
Maximum Temperature +60°C
Min. temperature +5°C
Misc Attribute SPVC
Series tesa® Professional
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot