tesa 60399-00000-01 Plastering Tape 33m x 30mm UV-resistant removable

MPN
60399-00000-01
Brand
tesa
EAN-13
4042448429858
Order Code
07-6728
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.34
15+ £3.00
40+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The tesa SPVC 60399-00000-01 Plastering Tape is an orange adhesive tape measuring 33 metres in length and 30 millimetres in width. It is ideal for plastering and painting applications, providing excellent protection for facades and windows. The tape is designed for both outdoor and indoor use, ensuring clean and precise masking during painting projects.
Type Plastering tape
Width 30mm
Length 33m
Colour Orange
Adhesive Type Natural rubber
Breakout force 20 N/10mm
Carrier Material PVC wrap
Dimensions (L x W) 33 m x 30 mm
Material Natural rubber
Maximum Temperature +60°C
Min. temperature +5°C
Misc Attribute SPVC
Series tesa® Professional
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot