tesa 60077 seal flex pe vapour barrier 25m x 50mm 1pc airtight seal

MPN
60077
Brand
tesa
EAN-13
4042448527042
Order Code
07-6724
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

tesa 60077 vapour barrier is a durable and reliable tape designed for effective moisture sealing. With dimensions of 25m in length and 50mm in width, it is ideal for construction and renovation projects. Commonly used for sealing joints and overlaps in vapour barriers, it ensures efficient insulation performance.
Type Vapour barrier
Width 50mm
Length 25m
Colour Green
Adhesive Type Acrylic
Breakout force 12 N/10mm
Carrier Material PE
Dimensions (L x W) 25 m x 50 mm

Reviews

Be the first to submit a review

Trustpilot