tesa 59880-00005 Correction tape roller 8.4 mm White 14 m 1 pc

MPN
59880-00005
Brand
tesa
EAN-13
4042448110329
Order Code
17-7140
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.20 £4.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

tesa 59880-00005 is a high-quality correction tape roller designed to provide precise and reliable correction for various writing and documentation tasks. This product, also known as 1554640, features a tape width of 8.4 mm and a length of 14 metres, presenting ample capacity for continuous use. The correction tape delivers an opaque white finish that is ideal for correcting typed text, drawings, or technical documents, offering a clean and professional look. Commonly used in engineering environments where documentation clarity is paramount, this tool ensures efficient editing and error correction without damaging the original media. The tesa correction tape roller is engineered to deliver smooth and consistent application, making it a valuable addition to any technical workspace.
Type Korrekturroller ecoLogo®
Width 8.4mm
Length 14m
Colour Blue
Case Material Plastic
Clip No
Content 1
Correction tape width 2-line
fast-drying Yes
Invisible on photocopies Yes
Product Type Correction tape roller
Product type description ecoLogo®
Promotional item type Korrekturroller ecoLogo®
Rack size 483 mm (19")
refillable Yes
Solvent-free Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot