tesa® 59706 Large Waterproof Self-Adhesive and Removable Basket - White

MPN
59706
Brand
tesa
EAN-13
4042448175236
Order Code
51-6712
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Tesa® 59706 Large Waterproof Self-Adhesive and Removable Basket White is designed particularly for storing shower gels, shampoos and other bath utensils needed directly in the shower. The basket can easily be fixed without tools, screws or nails.
  • Easy to mount without drilling, screws or nails
  • Strong hold up to 3kg
  • Removable without a trace due to the unique Powerstrips® Waterproof technology
  • Made from high quality plastic
  • Usable on tiles, glass, etc. in humid rooms or directly in the shower*
  • Especially developed for wet areas (e.g. shower, bath tub etc.)
  • Ideal to store shower gel, shampoo, etc. in the shower
  • Reusable with tesa Powerstrips® waterproof LARGE

    *Not suitable for use on styrofoam, foamed material, surfaces with non-stick coating, porous material

  • Colour White

    Reviews

    Be the first to submit a review

    Trustpilot