tesa® 59703 White Waterproof Self-Adhesive & Removable Razor Holder

MPN
59703-00000-03
Brand
tesa
EAN-13
4042448175205
Order Code
51-6703
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Metal White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Tesa® 59703 White Waterproof Self-Adhesive & Removable Razor Holder is a practical solution for fixing almost all kinds of razors in the bathroom or directly in the shower without drilling, screws or nails.
  • Easy to mount without drilling, screws or nails
  • Strong hold up to 2kg
  • Removable without a trace due to the unique Powerstrips® Waterproof technology
  • Made from high quality plastic
  • Usable on tiles, glass, etc. in humid rooms or directly in the shower*
  • Especially developed for wet areas (e.g. shower, bath tub etc.)
  • Holds almost all kinds of razors (men's and women's)
  • Reusable with Tesa Powerstrips® waterproof LARGE

    *Not suitable for use on styrofoam, foamed material, surfaces with non-stick coating, porous material

  • Type Self-adhesive hook
    Colour White

    Reviews

    Be the first to submit a review

    Trustpilot