Tesa 59156-00002-06 Roller Gluing Refill Strong Adhesion Solvent-Free

Image Representative of Range

Tesa 59156-00002-06 Roller Gluing Refill Strong Adhesion Solvent-Free

MPN
59156-00002-06
Brand
tesa
EAN-13
4042448110886
Order Code
13-1611
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.89
10+ £2.70
50+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

The Tesa Roller Permanent Gluing EcoLogo Refill is produced by Tesa and is eco-friendly, as indicated by its EcoLogo certification. It offers strong adhesive properties suitable for permanent bonding tasks. This refill is typically used for packaging and wrapping materials securely.
Type Refill
Width 8.4mm
Length 14m
Colour Red
Dimensions (L x W) 14 m x 8.4 mm
Misc Attribute ecoLogo®
Product type description Propre, rapide et permanent !
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot