tesa 58642-00000-00 tesapack Tape Dispenser Blue/Brown Secure Sealing

MPN
58642-00000-00
Brand
tesa
EAN-13
4042448470959
Order Code
07-6699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The tesa Tape dispenser, model 58642-00000-00, from tesa, is designed for efficient and precise cutting of duct tape during packaging. Its robust construction and ergonomic handle make it ideal for continuous use in wrapping material and securing packages. This tape dispenser is a practical tool for both domestic and industrial environments where reliable and consistent tape application is required.
Type Tape dispenser
Width 50mm
Length 66m
Colour Blue, Brown
Dimensions (L x W) 66 m x 50 mm
Misc Attribute tesapack

Reviews

Be the first to submit a review

Trustpilot