tesa 58275-00000-20 Powerstrips black Adhesive hooks 14x34mm 3pcs

MPN
58275-00000-20
Brand
tesa
EAN-13
4063565247071
Order Code
07-6687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Produced by tesa, the Black Hooks S Powerstrips Small Oval is a 14mm x 34mm self-adhesive hook with a sleek black finish, available in a pack of three. These hooks offer a convenient and damage-free solution for hanging items, perfect for bathrooms or kitchens. With their robust adhesive power, they provide a reliable grip for lightweight objects without the need for drilling.
Type Black Hooks S
Material Plastic
Dim (W x H) 14 mm x 34 mm
Factory colour Black
Height 34mm
Holding Force 1kg
Misc Attribute Black Hooks S
Width 14mm

Reviews

Be the first to submit a review

Trustpilot