tesa 57615-00003-00 Adhesive Hooks Small White Stainless Steel 3 pcs

MPN
57615-00003-00
Brand
tesa
EAN-13
4063565408328
Order Code
17-7136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

tesa 57615-00003-00 is identified by the alternate description 3365417. It consists of three small white adhesive hooks composed of stainless steel, renowned for their durability and resistance to corrosion. Designed for ease of installation, these hooks utilise a robust adhesive technology that eliminates the need for drilling, preserving surface integrity. Typically employed in engineering contexts for organising lightweight tools or components, these hooks are well-suited for use in environments where regular reconfiguration is necessary, such as labs or workshops. Their compact design allows for discreet placement in a variety of settings, ensuring a clean and efficient organisational solution.
Type Powerstrips Small
Material Polystyrene
Colour White, Stainless steel
Content 3
Holding Force 1kg
Product Type Self-adhesive hook
Series tesa Powerstrip®

Reviews

Be the first to submit a review

Trustpilot