tesa 57422-00001 Easy Cut Professional Tape dispenser Black 25 mm x 66 m

MPN
57422-00001
Brand
tesa
EAN-13
4042448002198
Order Code
17-7135
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

tesa 57422-00001 is the official designation for this Easy Cut Professional Tape Dispenser, known alternatively as 1554077 - tesa 57422-00001. This tape dispenser is engineered for precision and efficiency, accommodating rolls with a width of up to 25 mm and a length of 66 m. Its robust construction in black enhances durability in demanding professional settings. Designed for professional applications, it is ideal for use in environments such as packaging facilities, manufacturing lines, or any setting requiring consistent and reliable tape application. The dispenser's ergonomic design ensures ease of use while maintaining high performance, making it a practical tool for engineers and technicians who require precision in adhesive application.
Type Easy Cut® Professional
Width 25mm
Colour Black
Barrel width (max.) 25mm
Content 1
Length (max.) 66m
Product Type Tape dispenser
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot