tesa 57207-00001-01 film Standard Transparent 33m x 19mm 8pcs Self-adhesive

Image Representative of Range

tesa 57207-00001-01 film Standard Transparent 33m x 19mm 8pcs Self-adhesive

MPN
57207-00001-01
Brand
tesa
EAN-13
4042448049575
Order Code
07-6656
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Inc VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

tesa manufactures the 57207-00001-01 tesa film Standard Transparent, measuring 33m in length and 19mm in width, available in a pack of 8 pieces. This adhesive tape is ideal for packaging gifts, office material, and decorative projects. It is commonly used for paper articles, easter-making, and Christmas crafting.
Type Tesa film
Width 19mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 25 N/10mm
Carrier Material BOPP
Dimensions (L x W) 33 m x 19 mm
Material Water-based acrylate
Motif imprint Transparent
Product type description standard
Series Standard
Thickness 0.044mm

Reviews

Be the first to submit a review

Trustpilot