Tesa 56661-00002-00 Photo Tape Transparent Double-Sided 7.5m x 12mm

Image Representative of Range

Tesa 56661-00002-00 Photo Tape Transparent Double-Sided 7.5m x 12mm

MPN
56661-00002-00
Brand
tesa
EAN-13
4042448030733
Order Code
13-1405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Tesa manufactures the Tesa Photo Tape 7.5 m x 12 mm, known for its reliable adhesion and easy application. This self-adhesive tape is perfect for displaying photographs and lightweight items without damaging surfaces. Its versatile use makes it ideal for both personal and creative projects, ensuring secure yet removable placement.
Type Photo®
Dim (L x W) 7.5 m x 12 mm
Factory colour Transparent
Length 7.5m
Misc Attribute Photo®
Motif imprint Transparent
Product type description Photo® Film
Width 12mm

Reviews

Be the first to submit a review

Trustpilot