tesa 56579-00000-00 Easy Cover paintcover 25m x 18cm Self-adhesive tape

MPN
56579-00000-00
Brand
tesa
EAN-13
4063565092442
Order Code
07-6642
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

tesa 56579-00000-00 cover sheets feature dimensions of 25m by 18 cm. These sheets provide economical protection for surfaces during painting and renovation work. Ideal for use in DIY settings, they ensure clean and precise edge lines.
Type Cover sheets
Width 18cm
Length 25m
Dimensions (L x W) 25 m x 18 cm
Misc Attribute Easy Cover Economy

Reviews

Be the first to submit a review

Trustpilot