tesa 56575-00000-00 Easy Cover 17m x 2.6m sheets yellow/transparent

MPN
56575-00000-00
Brand
tesa
EAN-13
4063565092251
Order Code
07-6638
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.33
10+ £12.53
50+ £12.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The tesa Easy Cover Perfect+ cover sheets, model 56575-00000-00, are manufactured by tesa. Featuring a length of 17 metres and a width of 2.60 metres, these transparent sheets are ideal for protecting surfaces during painting tasks. Typically used during renovations, they provide reliable coverage to prevent paint splashes on unwanted areas.
Type Cover sheets
Width 2.60m
Length 17m
Colour Yellow, Transparent
Dimensions (L x W) 17 m x 2.60 m
Misc Attribute Easy Cover Perfect+

Reviews

Be the first to submit a review

Trustpilot