tesa 56574-00000-00 Easy Cover Perfect+ cover sheets 33m x 1.40m 1 Set

MPN
56574-00000-00
Brand
tesa
EAN-13
4063565092237
Order Code
07-6637
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.73 £12.52
10+ £11.77
50+ £11.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

tesa's Easy Cover Perfect+ cover sheets measure 33 metres by 1.40 metres and come as one set. These yellow and transparent sheets are ideal for protecting surfaces during painting or renovation tasks. Perfect for both DIY enthusiasts and professional decorators, they ensure clean and precise work.
Type Cover sheets
Width 1.40m
Length 33m
Colour Yellow, Transparent
Dimensions (L x W) 33 m x 1.40 m
Misc Attribute Easy Cover Perfect+

Reviews

Be the first to submit a review

Trustpilot