tesa 56571-00000-00 Easy Cover Perfect+ cover sheets 33m x 1.40m yellow

MPN
56571-00000-00
Brand
tesa
EAN-13
4063565092206
Order Code
07-6635
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.34 £13.89
10+ £13.06
50+ £12.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

tesa Easy Cover Perfect+ is a transparent cover sheet measuring 33 metres by 1.40 metres. It is ideal for protecting surfaces during painting and decorating projects. The product is durable and provided as a single piece for convenience.
Type Cover sheets
Width 1.40m
Length 33m
Colour Yellow, Transparent
Dimensions (L x W) 33 m x 1.40 m
Misc Attribute Easy Cover Perfect+

Reviews

Be the first to submit a review

Trustpilot