tesa 56536-00000-00 Perfect+ Masking Tape 50m x 19mm yellow precise edges

MPN
56536-00000-00
Brand
tesa
EAN-13
4063565089473
Order Code
07-6628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.45 £3.78
10+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The tesa Perfect+ Masking Tape 56536-00000-00 is a high-quality product ideal for precise painting and decorating. Measuring 50m in length and 19mm in width, it provides clean and sharp paint lines. It is perfect for both indoor and outdoor masking applications.
Type Masking Tape
Width 19mm
Length 50m
Colour Yellow
Dimensions (L x W) 50 m x 19 mm
Misc Attribute Perfect+

Reviews

Be the first to submit a review

Trustpilot