tesa® 56343 Extra Power Fabric Tape - Green - 38mm x 2.75m

MPN
56343-00039-03
Brand
tesa
EAN-13
4042448044259
Order Code
51-7099
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Tesa® Extra Power Perfect Fabric Tape is Tesa's premium quality tape for users with high awareness for quality. It provides clean, professional results for easy and difficult repairs, refurbishment and maintenance work.
  • Ideal for handicrafts, fastening, bundling, strengthening, marking and much more
  • High adhesive power, works on rough and oily surfaces
  • For permanent high resilience and long-term results
  • Weather-resistant for indoor and outdoor applications
  • Tear-resistant but is tearable by hand
  • Can be written on
  • 2.75m reel
Type Cloth Tape
Width 38mm
Colour Green

Reviews

Be the first to submit a review

Trustpilot