tesa 56299-00000-00 Professional Masking Tape yellow 50 m x 30 mm 1 piece

MPN
56299-00000-00
Brand
tesa
EAN-13
4063565090547
Order Code
07-6600
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.41
10+ £6.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

tesa's Professional Masking Tape, product code 56299-00000-00, is a high-quality adhesive tape measuring 50 metres in length and 30mm in width. This yellow masking tape is perfect for precision painting applications, offering excellent adhesion and clean removal. It's commonly used in decorating tasks, providing sharp paint lines on various surfaces.
Type Masking Tape
Width 30mm
Length 50m
Colour Yellow
Adhesive Tape Features No-residue
Dimensions (L x W) 50 m x 30 mm
Misc Attribute Professional
Thickness 120

Reviews

Be the first to submit a review

Trustpilot